
GLP2-7MM-D-54 | |
|---|---|
DigiKey Part Number | 492-GLP2-7MM-D-54-ND |
Manufacturer | |
Manufacturer Product Number | GLP2-7MM-D-54 |
Description | LIGHT PIPE RIGID 3.68MM DIA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.68mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 21,85700 Kč | 218,57 Kč |
| 100 | 16,42160 Kč | 1 642,16 Kč |
| 500 | 14,00948 Kč | 7 004,74 Kč |
| 1 000 | 13,22114 Kč | 13 221,14 Kč |
| 2 000 | 12,55282 Kč | 25 105,64 Kč |
| 5 000 | 11,82361 Kč | 59 118,05 Kč |
| 10 000 | 11,36958 Kč | 113 695,80 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |

