
GLP2-500-R-54 | |
|---|---|
DigiKey Part Number | 492-GLP2-500-R-54-ND |
Manufacturer | |
Manufacturer Product Number | GLP2-500-R-54 |
Description | LIGHT PIPE RIGID 3.68MM DIA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.68mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,91000 Kč | 31,91 Kč |
| 10 | 22,64900 Kč | 226,49 Kč |
| 100 | 17,03480 Kč | 1 703,48 Kč |
| 500 | 14,55046 Kč | 7 275,23 Kč |
| 1 000 | 13,73835 Kč | 13 738,35 Kč |
| 2 000 | 13,04991 Kč | 26 099,82 Kč |
| 5 000 | 12,29882 Kč | 61 494,10 Kč |
| 10 000 | 11,83124 Kč | 118 312,40 Kč |
| Unit Price without VAT: | 31,91000 Kč |
|---|---|
| Unit Price with VAT: | 38,61110 Kč |

