Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLP2-375-R-54

DigiKey Part Number
492-GLP2-375-R-54-ND
Manufacturer
Manufacturer Product Number
GLP2-375-R-54
Description
LIGHT PIPE RIGID 3.68MM DIA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Bivar Inc.
Type
Rigid
Series
Mounting Type
Panel Mount, Press Fit, Front
Packaging
Bag
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
3.68mm
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 197
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1021,85700 Kč218,57 Kč
10016,42160 Kč1 642,16 Kč
50014,00948 Kč7 004,74 Kč
1 00013,22114 Kč13 221,14 Kč
2 00012,55282 Kč25 105,64 Kč
5 00011,82361 Kč59 118,05 Kč
10 00011,36958 Kč113 695,80 Kč
Manufacturers Standard Package
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč