
GLP2-250-D-54 | |
|---|---|
DigiKey Part Number | 492-GLP2-250-D-54-ND |
Manufacturer | |
Manufacturer Product Number | GLP2-250-D-54 |
Description | LIGHT PIPE RIGID 3.68MM DIA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.68mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 21,48100 Kč | 214,81 Kč |
| 100 | 16,11300 Kč | 1 611,30 Kč |
| 500 | 13,73794 Kč | 6 868,97 Kč |
| 1 000 | 12,96190 Kč | 12 961,90 Kč |
| 2 000 | 12,30370 Kč | 24 607,40 Kč |
| 5 000 | 11,58556 Kč | 57 927,80 Kč |
| 10 000 | 11,13844 Kč | 111 384,40 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |

