New Product
Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLP2-125-D-54

DigiKey Part Number
492-GLP2-125-D-54-ND
Manufacturer
Manufacturer Product Number
GLP2-125-D-54
Description
LIGHT PIPE RIGID 3.68MM DIA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Clear
Configuration
Single
Type
Rigid
Mounting Type
Panel Mount, Press Fit, Front
Lens Style
Round with Domed Top
Lens Size
3.68mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
1021,62800 Kč216,28 Kč
10016,22310 Kč1 622,31 Kč
50013,83180 Kč6 915,90 Kč
1 00013,05047 Kč13 050,47 Kč
2 00012,38777 Kč24 775,54 Kč
5 00011,66472 Kč58 323,60 Kč
10 00011,21455 Kč112 145,50 Kč
Manufacturers Standard Package
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč