
FLPV6.0-SBC | |
|---|---|
DigiKey Part Number | 492-1202-ND |
Manufacturer | |
Manufacturer Product Number | FLPV6.0-SBC |
Description | LED CBI 3MM GRN/RED THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Clear 2.1V Green, 1.7V Red 30mA Green, 20mA Red Round with Domed Top 3mm, T-1 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FLPV6.0-SBC Models |
Category | Millicandela Rating 50mcd Green, 100mcd Red |
Manufacturer Bivar Inc. | Viewing Angle 20° |
Series | Lens Type Clear |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green, Red | Voltage Rating 2.1V Green, 1.7V Red |
Wavelength - Peak 568nm, 645nm | Mounting Type Through Hole |
Configuration Single | Base Product Number |
Current 30mA Green, 20mA Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,61000 Kč | 68,61 Kč |
| 10 | 50,05300 Kč | 500,53 Kč |
| 100 | 39,03320 Kč | 3 903,32 Kč |
| 500 | 34,19300 Kč | 17 096,50 Kč |
| 1 000 | 32,61717 Kč | 32 617,17 Kč |
| 2 000 | 31,28325 Kč | 62 566,50 Kč |
| 5 000 | 29,83000 Kč | 149 150,00 Kč |
| Unit Price without VAT: | 68,61000 Kč |
|---|---|
| Unit Price with VAT: | 83,01810 Kč |

