
FLPR6.0-SG | |
|---|---|
DigiKey Part Number | 492-1201-ND |
Manufacturer | |
Manufacturer Product Number | FLPR6.0-SG |
Description | LED CBI 3MM GRN THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Green Clear 2.1V 20mA Round with Domed Top 3mm, T-1 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FLPR6.0-SG Models |
Category | Millicandela Rating 120mcd |
Manufacturer Bivar Inc. | Viewing Angle 20° |
Series | Lens Type Clear |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green | Voltage Rating 2.1V |
Wavelength - Peak 568nm | Mounting Type Through Hole |
Current 20mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,36000 Kč | 62,36 Kč |
| 10 | 45,34000 Kč | 453,40 Kč |
| 100 | 35,18950 Kč | 3 518,95 Kč |
| 500 | 30,73016 Kč | 15 365,08 Kč |
| 1 000 | 29,27799 Kč | 29 277,99 Kč |
| 2 000 | 28,04846 Kč | 56 096,92 Kč |
| 5 000 | 26,70868 Kč | 133 543,40 Kč |
| Unit Price without VAT: | 62,36000 Kč |
|---|---|
| Unit Price with VAT: | 75,45560 Kč |

