
FLPR6.0-BC | |
|---|---|
DigiKey Part Number | 492-1199-ND |
Manufacturer | |
Manufacturer Product Number | FLPR6.0-BC |
Description | LED LIGHT PIPE GREEN/RED FLEX 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Green, Red Clear 2.1V Red, 2.2V Green 20mA Round with Domed Top 3mm, T-1 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FLPR6.0-BC Models |
Category | Millicandela Rating 8mcd Green, 8mcd Red |
Manufacturer Bivar Inc. | Viewing Angle 20° |
Series | Lens Type Clear |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green, Red | Voltage Rating 2.1V Red, 2.2V Green |
Wavelength - Peak 568nm, 645nm | Mounting Type Through Hole |
Current 20mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,15000 Kč | 67,15 Kč |
| 10 | 48,96900 Kč | 489,69 Kč |
| 100 | 38,15510 Kč | 3 815,51 Kč |
| 500 | 33,40134 Kč | 16 700,67 Kč |
| 1 000 | 31,85344 Kč | 31 853,44 Kč |
| 2 000 | 30,54299 Kč | 61 085,98 Kč |
| 5 000 | 29,11565 Kč | 145 578,25 Kč |
| Unit Price without VAT: | 67,15000 Kč |
|---|---|
| Unit Price with VAT: | 81,25150 Kč |

