
FLPR4.5-SUR | |
|---|---|
DigiKey Part Number | FLPR4.5-SUR-ND |
Manufacturer | |
Manufacturer Product Number | FLPR4.5-SUR |
Description | LED CBI 3MM RED THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Red Clear 1.8V 20mA Round with Domed Top 3mm, T-1 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FLPR4.5-SUR Models |
Category | Millicandela Rating 200mcd |
Manufacturer Bivar Inc. | Viewing Angle 20° |
Series | Lens Type Clear |
Packaging Tray | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Red | Voltage Rating 1.8V |
Wavelength - Peak 645nm | Mounting Type Through Hole |
Current 20mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,86000 Kč | 59,86 Kč |
| 10 | 43,48400 Kč | 434,84 Kč |
| 100 | 33,69620 Kč | 3 369,62 Kč |
| 500 | 29,38790 Kč | 14 693,95 Kč |
| 1 000 | 27,98433 Kč | 27 984,33 Kč |
| 2 000 | 26,79619 Kč | 53 592,38 Kč |
| 5 000 | 25,50135 Kč | 127 506,75 Kč |
| Unit Price without VAT: | 59,86000 Kč |
|---|---|
| Unit Price with VAT: | 72,43060 Kč |

