
FLPR3.0-SY | |
|---|---|
DigiKey Part Number | FLPR3.0-SY-ND |
Manufacturer | |
Manufacturer Product Number | FLPR3.0-SY |
Description | LED CBI 3MM YELLOW THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Yellow Clear 2.1V 20mA Round with Domed Top 3mm, T-1 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FLPR3.0-SY Models |
Category | Millicandela Rating 65mcd |
Manufacturer Bivar Inc. | Viewing Angle 20° |
Series | Lens Type Clear |
Packaging Tray | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Yellow | Voltage Rating 2.1V |
Wavelength - Peak 585nm | Mounting Type Through Hole |
Current 20mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 28,18620 Kč | 2 818,62 Kč |
| Unit Price without VAT: | 28,18620 Kč |
|---|---|
| Unit Price with VAT: | 34,10530 Kč |

