
FLPR2.5-SG | |
|---|---|
DigiKey Part Number | FLPR2.5-SG-ND |
Manufacturer | |
Manufacturer Product Number | FLPR2.5-SG |
Description | LED CBI 3MM GRN THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Green Clear 2.1V 20mA Round with Domed Top 3mm, T-1 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FLPR2.5-SG Models |
Category | Millicandela Rating 120mcd |
Manufacturer Bivar Inc. | Viewing Angle 20° |
Series | Lens Type Clear |
Packaging Tray | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green | Voltage Rating 2.1V |
Wavelength - Peak 568nm | Mounting Type Through Hole |
Current 20mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 27,59390 Kč | 2 759,39 Kč |
| Unit Price without VAT: | 27,59390 Kč |
|---|---|
| Unit Price with VAT: | 33,38862 Kč |

