Image for FLPR2.0-SG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLPR2.0-SG

DigiKey Part Number
FLPR2.0-SG-ND
Manufacturer
Manufacturer Product Number
FLPR2.0-SG
Description
LED CBI 3MM GRN THROUGH HOLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Green Clear 2.1V 20mA Round with Domed Top 3mm, T-1 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
FLPR2.0-SG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
120mcd
Manufacturer
Bivar Inc.
Viewing Angle
20°
Series
Lens Type
Clear
Packaging
Tray
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
3mm, T-1
Color
Green
Voltage Rating
2.1V
Wavelength - Peak
568nm
Mounting Type
Through Hole
Current
20mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
10026,72010 Kč2 672,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,72010 Kč
Unit Price with VAT:32,33132 Kč