
FLPF-0.750 | |
|---|---|
DigiKey Part Number | FLPF-0.750-ND |
Manufacturer | |
Manufacturer Product Number | FLPF-0.750 |
Description | FLEXIBLE LIGHT PIPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 0.75" (19.05mm) Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
EDA/CAD Models | FLPF-0.750 Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 0.75" (19.05mm) |
Series | Mounting Type Panel Mount, Press Fit, Rear |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 4.22mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,93050 Kč | 1 493,05 Kč |
| Unit Price without VAT: | 14,93050 Kč |
|---|---|
| Unit Price with VAT: | 18,06591 Kč |

