
FLP5-7.0 | |
|---|---|
DigiKey Part Number | FLP5-7.0-ND |
Manufacturer | |
Manufacturer Product Number | FLP5-7.0 |
Description | LIGHT PIPE ASSY 1MM 7.0" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 7" (177.8mm) Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | FLP5-7.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 7" (177.8mm) | |
Mounting Type | Panel Mount, Snap-In | |
Lens Style | Round with Domed Top | |
Lens Size | 7.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,89000 Kč | 57,89 Kč |
| 10 | 42,03700 Kč | 420,37 Kč |
| 100 | 32,56220 Kč | 3 256,22 Kč |
| 500 | 28,39688 Kč | 14 198,44 Kč |
| 1 000 | 27,03915 Kč | 27 039,15 Kč |
| 2 000 | 25,88982 Kč | 51 779,64 Kč |
| 5 000 | 24,63747 Kč | 123 187,35 Kč |
| Unit Price without VAT: | 57,89000 Kč |
|---|---|
| Unit Price with VAT: | 70,04690 Kč |


