
ERM 1-21MM | |
|---|---|
DigiKey Part Number | ERM1-21MM-ND |
Manufacturer | |
Manufacturer Product Number | ERM 1-21MM |
Description | LED HOLDER 2-3 LEAD LEDS PVC BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 and 3 Lead LEDs LED Standoff Black PVC 0.830" (21.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | ERM 1-21MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.830" (21.08mm) | |
LED | 2 and 3 Lead LEDs | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 3,51500 Kč | 35,15 Kč |
| 100 | 2,45650 Kč | 245,65 Kč |
| 500 | 1,97576 Kč | 987,88 Kč |
| 1 000 | 1,81598 Kč | 1 815,98 Kč |
| 2 000 | 1,67990 Kč | 3 359,80 Kč |
| 5 000 | 1,53046 Kč | 7 652,30 Kč |
| 10 000 | 1,43694 Kč | 14 369,40 Kč |
| 25 000 | 1,33470 Kč | 33 367,50 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |


