2 and 3 Lead LEDs LED Standoff Black PVC 0.150" (3.81mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM 1-150

DigiKey Part Number
ERM1-150-ND
Manufacturer
Manufacturer Product Number
ERM 1-150
Description
LED HOLDER 2-3 LEAD LEDS PVC BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 and 3 Lead LEDs LED Standoff Black PVC 0.150" (3.81mm)
Datasheet
 Datasheet
EDA/CAD Models
ERM 1-150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Black
Length
0.150" (3.81mm)
LED
2 and 3 Lead LEDs
Material
PVC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 970
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,07900 Kč20,79 Kč
1001,43000 Kč143,00 Kč
5001,13096 Kč565,48 Kč
1 0001,03142 Kč1 031,42 Kč
2 0000,94628 Kč1 892,56 Kč
5 0000,85256 Kč4 262,80 Kč
10 0000,79372 Kč7 937,20 Kč
25 0000,72929 Kč18 232,25 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč