T1 LED Standoff Black PVC 0.240" (6.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELM 5-6MM

DigiKey Part Number
ELM5-6MM-ND
Manufacturer
Manufacturer Product Number
ELM 5-6MM
Description
LED HOLDER T1 PVC BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
T1 LED Standoff Black PVC 0.240" (6.10mm)
Datasheet
 Datasheet
EDA/CAD Models
ELM 5-6MM Models
Product Attributes
Filter Similar Products
Category
Color
Black
Manufacturer
Bivar Inc.
Length
0.240" (6.10mm)
Series
LED
T1
Packaging
Bag
Material
PVC
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 372
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,33100 Kč23,31 Kč
1001,60840 Kč160,84 Kč
5001,27668 Kč638,34 Kč
1 0001,16623 Kč1 166,23 Kč
2 0001,07164 Kč2 143,28 Kč
5 0000,96763 Kč4 838,15 Kč
10 0000,90245 Kč9 024,50 Kč
25 0000,83107 Kč20 776,75 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč