T1 3/4 LED Standoff Black PVC 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELM 3-200

DigiKey Part Number
492-1857-ND
Manufacturer
Manufacturer Product Number
ELM 3-200
Description
LED HOLDER T1 3/4 PVC BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
T1 3/4 LED Standoff Black PVC 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
ELM 3-200 Models
Product Attributes
Filter Similar Products
Category
Color
Black
Manufacturer
Bivar Inc.
Length
0.200" (5.08mm)
Series
LED
T1 3/4
Packaging
Bulk
Material
PVC
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 349
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,07900 Kč20,79 Kč
1001,43000 Kč143,00 Kč
5001,13096 Kč565,48 Kč
1 0001,03142 Kč1 031,42 Kč
2 0000,94628 Kč1 892,56 Kč
5 0000,85256 Kč4 262,80 Kč
10 0000,79372 Kč7 937,20 Kč
25 0000,72929 Kč18 232,25 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč