T1 3/4 LED Standoff Black PVC 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELM 3-100

DigiKey Part Number
492-1787-ND
Manufacturer
Manufacturer Product Number
ELM 3-100
Description
LED HOLDER T1 3/4 PVC BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
T1 3/4 LED Standoff Black PVC 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
ELM 3-100 Models
Product Attributes
Filter Similar Products
Category
Color
Black
Manufacturer
Bivar Inc.
Length
0.100" (2.54mm)
Series
LED
T1 3/4
Packaging
Bag
Material
PVC
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 706
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,24700 Kč22,47 Kč
1001,54970 Kč154,97 Kč
5001,22838 Kč614,19 Kč
1 0001,12150 Kč1 121,50 Kč
2 0001,03016 Kč2 060,32 Kč
5 0000,92950 Kč4 647,50 Kč
10 0000,86640 Kč8 664,00 Kč
25 0000,79728 Kč19 932,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč