T1 LED Standoff Black PVC 0.365" (9.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELM 2-365

DigiKey Part Number
ELM2-365-ND
Manufacturer
Manufacturer Product Number
ELM 2-365
Description
LED HOLDER T1 PVC BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
T1 LED Standoff Black PVC 0.365" (9.27mm)
Datasheet
 Datasheet
EDA/CAD Models
ELM 2-365 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Black
Length
0.365" (9.27mm)
LED
T1
Material
PVC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 360
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,62500 Kč26,25 Kč
1001,82470 Kč182,47 Kč
5001,45474 Kč727,37 Kč
1 0001,33190 Kč1 331,90 Kč
2 0001,22681 Kč2 453,62 Kč
5 0001,11134 Kč5 556,70 Kč
10 0001,03900 Kč10 390,00 Kč
25 0000,95980 Kč23 995,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč