
ELM 2-315 | |
|---|---|
DigiKey Part Number | ELM2-315-ND |
Manufacturer | |
Manufacturer Product Number | ELM 2-315 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 2-315 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.315" (8.00mm) |
Series | LED T1 |
Packaging Bag | Material PVC |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,73000 Kč | 27,30 Kč |
| 100 | 1,89820 Kč | 189,82 Kč |
| 500 | 1,51312 Kč | 756,56 Kč |
| 1 000 | 1,38524 Kč | 1 385,24 Kč |
| 2 000 | 1,27595 Kč | 2 551,90 Kč |
| 5 000 | 1,15581 Kč | 5 779,05 Kč |
| 10 000 | 1,08056 Kč | 10 805,60 Kč |
| 25 000 | 0,99820 Kč | 24 955,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

