
ELM 2-285 | |
|---|---|
DigiKey Part Number | ELM2-285-ND |
Manufacturer | |
Manufacturer Product Number | ELM 2-285 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.285" (7.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 2-285 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.285" (7.24mm) |
Series | LED T1 |
Packaging Bag | Material PVC |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,39800 Kč | 23,98 Kč |
| 100 | 1,65590 Kč | 165,59 Kč |
| 500 | 1,31556 Kč | 657,78 Kč |
| 1 000 | 1,20232 Kč | 1 202,32 Kč |
| 2 000 | 1,10534 Kč | 2 210,68 Kč |
| 5 000 | 0,99881 Kč | 4 994,05 Kč |
| 10 000 | 0,93199 Kč | 9 319,90 Kč |
| 25 000 | 0,85885 Kč | 21 471,25 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |

