
ELM 2-250 | |
|---|---|
DigiKey Part Number | 492-1856-ND |
Manufacturer | |
Manufacturer Product Number | ELM 2-250 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 2-250 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.250" (6.35mm) |
Series | LED T1 |
Packaging Bulk | Material PVC |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,07900 Kč | 20,79 Kč |
| 100 | 1,43000 Kč | 143,00 Kč |
| 500 | 1,13096 Kč | 565,48 Kč |
| 1 000 | 1,03142 Kč | 1 031,42 Kč |
| 2 000 | 0,94628 Kč | 1 892,56 Kč |
| 5 000 | 0,85256 Kč | 4 262,80 Kč |
| 10 000 | 0,79372 Kč | 7 937,20 Kč |
| 25 000 | 0,72929 Kč | 18 232,25 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

