
ELM 1-3MM | |
|---|---|
DigiKey Part Number | 492-2495-ND |
Manufacturer | |
Manufacturer Product Number | ELM 1-3MM |
Description | LED HOLDER T1 3/4 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 1-3MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.118" (3.00mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,16300 Kč | 21,63 Kč |
| 100 | 1,49090 Kč | 149,09 Kč |
| 500 | 1,18134 Kč | 590,67 Kč |
| 1 000 | 1,07846 Kč | 1 078,46 Kč |
| 2 000 | 0,99048 Kč | 1 980,96 Kč |
| 5 000 | 0,89376 Kč | 4 468,80 Kč |
| 10 000 | 0,83308 Kč | 8 330,80 Kč |
| 25 000 | 0,76661 Kč | 19 165,25 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |



