T1 3/4 LED Standoff Black PVC 0.075" (1.91mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELM 1-075

DigiKey Part Number
ELM1-075-ND
Manufacturer
Manufacturer Product Number
ELM 1-075
Description
LED HOLDER T1 3/4 PVC BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
T1 3/4 LED Standoff Black PVC 0.075" (1.91mm)
Datasheet
 Datasheet
EDA/CAD Models
ELM 1-075 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Black
Length
0.075" (1.91mm)
LED
T1 3/4
Material
PVC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 610
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,07900 Kč20,79 Kč
1001,43210 Kč143,21 Kč
5001,13474 Kč567,37 Kč
1 0001,03520 Kč1 035,20 Kč
2 0000,95037 Kč1 900,74 Kč
5 0000,85684 Kč4 284,20 Kč
10 0000,79822 Kč7 982,20 Kč
25 0000,73400 Kč18 350,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč