
E-900 | |
---|---|
DigiKey Part Number | 492-1829-ND |
Manufacturer | |
Manufacturer Product Number | E-900 |
Description | CARD GUIDE PRESS 9X0.078" BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | E-900 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 9.000" (228.60mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 40,83000 Kč | 40,83 Kč |
5 | 34,62000 Kč | 173,10 Kč |
10 | 32,39100 Kč | 323,91 Kč |
25 | 29,80360 Kč | 745,09 Kč |
50 | 28,08720 Kč | 1 404,36 Kč |
100 | 26,55830 Kč | 2 655,83 Kč |
300 | 24,45790 Kč | 7 337,37 Kč |
500 | 23,60040 Kč | 11 800,20 Kč |
1 000 | 22,54223 Kč | 22 542,23 Kč |
Unit Price without VAT: | 40,83000 Kč |
---|---|
Unit Price with VAT: | 49,40430 Kč |