
E-250 | |
|---|---|
DigiKey Part Number | 492-1000-ND |
Manufacturer | |
Manufacturer Product Number | E-250 |
Description | CARD GUIDE PRESS 2.5X0.078" BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 2.500" (63.50mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | E-250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 2.500" (63.50mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,88800 Kč | 148,88 Kč |
| 25 | 13,95120 Kč | 348,78 Kč |
| 50 | 13,28760 Kč | 664,38 Kč |
| 100 | 12,65130 Kč | 1 265,13 Kč |
| 300 | 11,70570 Kč | 3 511,71 Kč |
| 500 | 11,29062 Kč | 5 645,31 Kč |
| 1 000 | 10,75161 Kč | 10 751,61 Kč |
| 2 500 | 10,07837 Kč | 25 195,92 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

