
DC-600 | |
|---|---|
DigiKey Part Number | 492-1006-ND |
Manufacturer | |
Manufacturer Product Number | DC-600 |
Description | CARD GUIDE DEEP 6X0.08" BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 6.000" (152.40mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | DC-600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 6.000" (152.40mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 5 | 13,90000 Kč | 69,50 Kč |
| 10 | 12,97700 Kč | 129,77 Kč |
| 25 | 11,86800 Kč | 296,70 Kč |
| 50 | 11,09540 Kč | 554,77 Kč |
| 100 | 10,36880 Kč | 1 036,88 Kč |
| 300 | 9,31680 Kč | 2 795,04 Kč |
| 500 | 8,86452 Kč | 4 432,26 Kč |
| 1 000 | 8,28560 Kč | 8 285,60 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |


