
DC-600-102 | |
|---|---|
DigiKey Part Number | 492-1881-ND |
Manufacturer | |
Manufacturer Product Number | DC-600-102 |
Description | CARD GUIDE DEEP 6.0" 0.102" BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 6.000" (152.40mm) | |
For Use With/Related Products | 3/32" (2.4mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,18000 Kč | 25,18 Kč |
| 5 | 21,43000 Kč | 107,15 Kč |
| 10 | 20,03600 Kč | 200,36 Kč |
| 25 | 18,33440 Kč | 458,36 Kč |
| 50 | 17,13580 Kč | 856,79 Kč |
| 100 | 16,01440 Kč | 1 601,44 Kč |
| 300 | 14,38873 Kč | 4 316,62 Kč |
| 500 | 13,69034 Kč | 6 845,17 Kč |
| 1 000 | 12,79590 Kč | 12 795,90 Kč |
| Unit Price without VAT: | 25,18000 Kč |
|---|---|
| Unit Price with VAT: | 30,46780 Kč |

