
DC-450-102 | |
|---|---|
DigiKey Part Number | 492-1521-ND |
Manufacturer | |
Manufacturer Product Number | DC-450-102 |
Description | CARD GUIDE DEEP 4.5X0.102" BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 4.500" (114.30mm) 3/32" (2.4mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | DC-450-102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 11,65400 Kč | 116,54 Kč |
| 25 | 10,91880 Kč | 272,97 Kč |
| 50 | 10,39400 Kč | 519,70 Kč |
| 100 | 9,89640 Kč | 989,64 Kč |
| 300 | 9,15793 Kč | 2 747,38 Kč |
| 500 | 8,83302 Kč | 4 416,51 Kč |
| 1 000 | 8,41117 Kč | 8 411,17 Kč |
| 2 500 | 7,88441 Kč | 19 711,03 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |



