
CP-56 GN | |
|---|---|
DigiKey Part Number | CP-56GN-ND |
Manufacturer | |
Manufacturer Product Number | CP-56 GN |
Description | EJECTOR PCB 1.5" NYL 0.062" GRN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CP-56 GN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | PCB Card Ejector | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,17010 Kč | 2 017,01 Kč |
| Unit Price without VAT: | 20,17010 Kč |
|---|---|
| Unit Price with VAT: | 24,40582 Kč |






