
CP-39 BN | |
|---|---|
DigiKey Part Number | CP-39BN-ND |
Manufacturer | |
Manufacturer Product Number | CP-39 BN |
Description | EJECTOR PCB 1.1" NYL 0.1" BROWN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CP-39 BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | PCB Card Ejector | |
For Use With/Related Products | 3/32" (2.4mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,77700 Kč | 1 577,70 Kč |
| Unit Price without VAT: | 15,77700 Kč |
|---|---|
| Unit Price with VAT: | 19,09017 Kč |






