



9911-250 | |
|---|---|
DigiKey Part Number | 492-1089-ND |
Manufacturer | |
Manufacturer Product Number | 9911-250 |
Description | ROUND SPACER #4 NYLON 1/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Nylon 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 9911-250 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.125" (3.18mm) 1/8" |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.250" (6.35mm) 1/4" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 5 | 1,37600 Kč | 6,88 Kč |
| 10 | 1,27200 Kč | 12,72 Kč |
| 25 | 1,15120 Kč | 28,78 Kč |
| 50 | 1,06360 Kč | 53,18 Kč |
| 100 | 0,99060 Kč | 99,06 Kč |
| 250 | 0,90264 Kč | 225,66 Kč |
| 500 | 0,84548 Kč | 422,74 Kč |
| 1 000 | 0,79397 Kč | 793,97 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |





