



9908-750 | |
|---|---|
DigiKey Part Number | 492-1081-ND |
Manufacturer | |
Manufacturer Product Number | 9908-750 |
Description | ROUND SPACER #4 NYLON 3/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Nylon 0.750" (19.05mm) 3/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 9908-750 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 5 | 1,60000 Kč | 8,00 Kč |
| 10 | 1,45200 Kč | 14,52 Kč |
| 25 | 1,30520 Kč | 32,63 Kč |
| 50 | 1,21240 Kč | 60,62 Kč |
| 100 | 1,12830 Kč | 112,83 Kč |
| 250 | 1,03060 Kč | 257,65 Kč |
| 500 | 0,96536 Kč | 482,68 Kč |
| 1 000 | 0,90789 Kč | 907,89 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |


