Round Spacer Unthreaded #4 Nylon 0.500" (12.70mm) 1/2" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #4 Nylon 0.500" (12.70mm) 1/2" Natural
9908-500
9908-500

9908-500

DigiKey Part Number
492-1078-ND
Manufacturer
Manufacturer Product Number
9908-500
Description
ROUND SPACER #4 NYLON 1/2"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #4 Nylon 0.500" (12.70mm) 1/2" Natural
Datasheet
 Datasheet
EDA/CAD Models
9908-500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.125" (3.18mm) 1/8"
Series
Diameter - Outside
0.188" (4.78mm) 3/16"
Packaging
Bulk
Between Board Height
0.500" (12.70mm) 1/2"
Part Status
Active
Length - Overall
0.500" (12.70mm) 1/2"
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Natural
Gender
Female, Female
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 118
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
51,55400 Kč7,77 Kč
101,40700 Kč14,07 Kč
251,26840 Kč31,71 Kč
501,18000 Kč59,00 Kč
1001,09610 Kč109,61 Kč
2500,99952 Kč249,88 Kč
5000,93652 Kč468,26 Kč
1 0000,88003 Kč880,03 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč