
9908-312 | |
|---|---|
DigiKey Part Number | 492-1075-ND |
Manufacturer | |
Manufacturer Product Number | 9908-312 |
Description | ROUND SPACER #4 NYLON 5/16" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Nylon 0.313" (7.95mm) 5/16" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 9908-312 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.313" (7.95mm) 5/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 5 | 1,37400 Kč | 6,87 Kč |
| 10 | 1,27100 Kč | 12,71 Kč |
| 25 | 1,13320 Kč | 28,33 Kč |
| 50 | 1,05400 Kč | 52,70 Kč |
| 100 | 0,97900 Kč | 97,90 Kč |
| 250 | 0,89320 Kč | 223,30 Kč |
| 500 | 0,83654 Kč | 418,27 Kč |
| 1 000 | 0,78592 Kč | 785,92 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |


