
911-100 | |
|---|---|
DigiKey Part Number | 911-100-ND |
Manufacturer | |
Manufacturer Product Number | 911-100 |
Description | ROUND SPACER NYLON 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.100" (2.54mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 911-100 Models |
Category | Diameter - Inside 0.125" (3.18mm) 1/8" |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Series | Between Board Height 0.100" (2.54mm) |
Packaging Bag | Length - Overall 0.100" (2.54mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 5 | 1,55400 Kč | 7,77 Kč |
| 10 | 1,40700 Kč | 14,07 Kč |
| 25 | 1,26840 Kč | 31,71 Kč |
| 50 | 1,18000 Kč | 59,00 Kč |
| 100 | 1,09610 Kč | 109,61 Kč |
| 250 | 0,99952 Kč | 249,88 Kč |
| 500 | 0,93652 Kč | 468,26 Kč |
| 1 000 | 0,88003 Kč | 880,03 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











