908-205
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

908-205

DigiKey Part Number
908-205-ND
Manufacturer
Manufacturer Product Number
908-205
Description
ROUND SPACER NYLON 5.21MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.205" (5.21mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
908-205 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.125" (3.18mm) 1/8"
Diameter - Outside
0.188" (4.78mm) 3/16"
Between Board Height
0.205" (5.21mm)
Length - Overall
0.205" (5.21mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 827
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
51,39000 Kč6,95 Kč
101,28400 Kč12,84 Kč
251,14520 Kč28,63 Kč
501,06520 Kč53,26 Kč
1000,98940 Kč98,94 Kč
2500,90264 Kč225,66 Kč
5000,84536 Kč422,68 Kč
1 0000,79422 Kč794,22 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč