Round Spacer Unthreaded Nylon 0.125" (3.18mm) 1/8" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon 0.125" (3.18mm) 1/8" Natural
908-125
908-125

908-125

DigiKey Part Number
492-1769-ND
Manufacturer
Manufacturer Product Number
908-125
Description
ROUND SPACER NYLON 1/8"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.125" (3.18mm) 1/8" Natural
Datasheet
 Datasheet
EDA/CAD Models
908-125 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.125" (3.18mm) 1/8"
Mfr
Diameter - Outside
0.188" (4.78mm) 3/16"
Series
Between Board Height
0.125" (3.18mm) 1/8"
Packaging
Bag
Length - Overall
0.125" (3.18mm) 1/8"
Part Status
Active
Material
Type
Color
Natural
Threaded/Unthreaded
Unthreaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 552
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
51,54400 Kč7,72 Kč
101,39700 Kč13,97 Kč
251,25960 Kč31,49 Kč
501,17200 Kč58,60 Kč
1001,08870 Kč108,87 Kč
2500,99272 Kč248,18 Kč
5000,93016 Kč465,08 Kč
1 0000,87405 Kč874,05 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč