907-6MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

907-6MM

DigiKey Part Number
907-6MM-ND
Manufacturer
Manufacturer Product Number
907-6MM
Description
ROUND SPACER NYLON 6MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.236" (6.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
907-6MM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.105" (2.67mm)
Diameter - Outside
0.167" (4.24mm)
Between Board Height
0.236" (6.00mm)
Length - Overall
0.236" (6.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 986
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
51,72600 Kč8,63 Kč
101,57900 Kč15,79 Kč
251,41440 Kč35,36 Kč
501,30940 Kč65,47 Kč
1001,21880 Kč121,88 Kč
2501,11480 Kč278,70 Kč
5001,04492 Kč522,46 Kč
1 0000,98282 Kč982,82 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč