



907-200 | |
|---|---|
DigiKey Part Number | 907-200-ND |
Manufacturer | |
Manufacturer Product Number | 907-200 |
Description | ROUND SPACER NYLON 5.08MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.200" (5.08mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 907-200 Models |
Category | Diameter - Inside 0.105" (2.67mm) |
Mfr | Diameter - Outside 0.167" (4.24mm) |
Series | Between Board Height 0.200" (5.08mm) |
Packaging Bulk | Length - Overall 0.200" (5.08mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 5 | 1,58600 Kč | 7,93 Kč |
| 10 | 1,46000 Kč | 14,60 Kč |
| 25 | 1,31800 Kč | 32,95 Kč |
| 50 | 1,22220 Kč | 61,11 Kč |
| 100 | 1,13660 Kč | 113,66 Kč |
| 250 | 1,03776 Kč | 259,44 Kč |
| 500 | 0,97228 Kč | 486,14 Kč |
| 1 000 | 0,91389 Kč | 913,89 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |



