
5BC-F | |
|---|---|
DigiKey Part Number | 5BC-F-ND |
Manufacturer | |
Manufacturer Product Number | 5BC-F |
Description | LED GRN/RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 620nm Red LED Indication - Discrete 2.2V Green, 2V Red Radial |
Datasheet | Datasheet |
EDA/CAD Models | 5BC-F Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V Green, 2V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Packaging Bulk | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Bidirectional | Wavelength - Peak 565nm Green, 625nm Red |
Lens Color White | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 8.60mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 12,76700 Kč | 127,67 Kč |
| 100 | 9,35250 Kč | 935,25 Kč |
| 500 | 7,83058 Kč | 3 915,29 Kč |
| 1 000 | 7,33208 Kč | 7 332,08 Kč |
| 2 000 | 6,90876 Kč | 13 817,52 Kč |
| 5 000 | 6,44613 Kč | 32 230,65 Kč |
| 10 000 | 6,15773 Kč | 61 577,30 Kč |
| 25 000 | 5,84341 Kč | 146 085,25 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |



