
5BC-3 | |
|---|---|
DigiKey Part Number | 5BC-3-ND |
Manufacturer | |
Manufacturer Product Number | 5BC-3 |
Description | LED GRN/RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.1V Green, 2V Red Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | 5BC-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 568nm Green, 625nm Red | |
Features | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,26300 Kč | 122,63 Kč |
| 100 | 8,99130 Kč | 899,13 Kč |
| 500 | 7,52946 Kč | 3 764,73 Kč |
| 1 000 | 7,05008 Kč | 7 050,08 Kč |
| 2 000 | 6,64303 Kč | 13 286,06 Kč |
| 5 000 | 6,19819 Kč | 30 990,95 Kč |
| 10 000 | 5,92089 Kč | 59 208,90 Kč |
| 25 000 | 5,61868 Kč | 140 467,00 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

