
5BC-3-F | |
---|---|
DigiKey Part Number | 5BC-3-F-ND |
Manufacturer | |
Manufacturer Product Number | 5BC-3-F |
Description | LED GRN/RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.1V Green, 2V Red Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | 5BC-3-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 568nm Green, 625nm Red | |
Features | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.60mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,50000 Kč | 17,50 Kč |
10 | 12,16500 Kč | 121,65 Kč |
100 | 8,91940 Kč | 891,94 Kč |
500 | 7,46922 Kč | 3 734,61 Kč |
1 000 | 6,99367 Kč | 6 993,67 Kč |
2 000 | 6,58989 Kč | 13 179,78 Kč |
5 000 | 6,14860 Kč | 30 743,00 Kč |
10 000 | 5,87352 Kč | 58 735,20 Kč |
25 000 | 5,57372 Kč | 139 343,00 Kč |
Unit Price without VAT: | 17,50000 Kč |
---|---|
Unit Price with VAT: | 21,17500 Kč |