Component Mount TO-5 Circular 0.070" (1.78mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

514-070

DigiKey Part Number
492-1741-ND
Manufacturer
Manufacturer Product Number
514-070
Description
MOUNT CIRCULAR TO-5 0.070"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Component Mount TO-5 Circular 0.070" (1.78mm) White
Datasheet
 Datasheet
EDA/CAD Models
514-070 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Usage
TO-5
Manufacturer
Bivar Inc.
Material
Nylon
Series
Color
White
Packaging
Bag
Height
0.070" (1.78mm)
Part Status
Active
Diameter - Outside
0.365" (9.27mm)
Type
Mount
Base Product Number
Shape
Circular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30 099
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
107,72700 Kč77,27 Kč
1005,55610 Kč555,61 Kč
5004,57546 Kč2 287,73 Kč
1 0004,25272 Kč4 252,72 Kč
2 0003,97818 Kč7 956,36 Kč
5 0003,67784 Kč18 389,20 Kč
10 0003,49033 Kč34 903,30 Kč
25 0003,28577 Kč82 144,25 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč