
514-060 | |
|---|---|
DigiKey Part Number | 514-060-ND |
Manufacturer | |
Manufacturer Product Number | 514-060 |
Description | MOUNT CIRCULAR TO-5 0.060" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Component Mount TO-5 Circular 0.060" (1.52mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 514-060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Mount | |
Shape | Circular | |
Usage | TO-5 | |
Material | Nylon | |
Color | White | |
Features | - | |
Length | - | |
Width | - | |
Height | 0.060" (1.52mm) | |
Diameter - Outside | 0.365" (9.27mm) | |
Diameter - Inside | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,61000 Kč | 10,61 Kč |
| 10 | 7,36500 Kč | 73,65 Kč |
| 100 | 5,29300 Kč | 529,30 Kč |
| 500 | 4,35928 Kč | 2 179,64 Kč |
| 1 000 | 4,05176 Kč | 4 051,76 Kč |
| 2 000 | 3,79023 Kč | 7 580,46 Kč |
| 5 000 | 3,50406 Kč | 17 520,30 Kč |
| 10 000 | 3,32540 Kč | 33 254,00 Kč |
| 25 000 | 3,13049 Kč | 78 262,25 Kč |
| Unit Price without VAT: | 10,61000 Kč |
|---|---|
| Unit Price with VAT: | 12,83810 Kč |


