47x-xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

470-045

DigiKey Part Number
492-1737-ND
Manufacturer
Manufacturer Product Number
470-045
Description
HDWR INS TAB .495 X .245 NYL WHT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position For use with Crystals
Datasheet
 Datasheet
EDA/CAD Models
470-045 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Insulator
For Use With/Related Products
Crystals
Number of Positions
2
Package Accepted
2 Leads
Specifications
-
Includes
-
Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 302
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
112,90000 Kč12,90 Kč
108,92600 Kč89,26 Kč
1006,46230 Kč646,23 Kč
5005,35630 Kč2 678,15 Kč
1 0004,99261 Kč4 992,61 Kč
2 0004,68343 Kč9 366,86 Kč
5 0004,34546 Kč21 727,30 Kč
10 0004,13459 Kč41 345,90 Kč
25 0003,90456 Kč97 614,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,90000 Kč
Unit Price with VAT:15,60900 Kč