T1, T1 3/4 LED Standoff White Nylon 0.290" (7.37mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

455-290

DigiKey Part Number
455-290-ND
Manufacturer
Manufacturer Product Number
455-290
Description
LED HOLDER T1T1 3/4 NYL WHITE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
T1, T1 3/4 LED Standoff White Nylon 0.290" (7.37mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bulk
Part Status
Active
Color
White
Length
0.290" (7.37mm)
LED
T1, T1 3/4
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 980
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,37000 Kč11,37 Kč
107,81000 Kč78,10 Kč
1005,62250 Kč562,25 Kč
5004,63690 Kč2 318,45 Kč
1 0004,31293 Kč4 312,93 Kč
2 0004,03718 Kč8 074,36 Kč
5 0003,73570 Kč18 678,50 Kč
10 0003,54749 Kč35 474,90 Kč
25 0003,34218 Kč83 554,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,37000 Kč
Unit Price with VAT:13,75770 Kč