
424-150 | |
|---|---|
DigiKey Part Number | 492-1491-ND |
Manufacturer | |
Manufacturer Product Number | 424-150 |
Description | MOUNT RECT TO202/220 0.150" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Component Mount TO-202, TO-220 Rectangular 0.150" (3.81mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 424-150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Mount | |
Shape | Rectangular | |
Usage | TO-202, TO-220 | |
Material | Nylon | |
Color | White | |
Features | - | |
Length | 0.425" (10.80mm) | |
Width | 0.220" (5.59mm) | |
Height | 0.150" (3.81mm) | |
Diameter - Outside | - | |
Diameter - Inside | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,73000 Kč | 13,73 Kč |
| 10 | 9,48800 Kč | 94,88 Kč |
| 100 | 6,88680 Kč | 688,68 Kč |
| 500 | 5,71916 Kč | 2 859,58 Kč |
| 1 000 | 5,33570 Kč | 5 335,70 Kč |
| 2 000 | 5,00978 Kč | 10 019,56 Kč |
| 5 000 | 4,65347 Kč | 23 267,35 Kč |
| 10 000 | 4,43124 Kč | 44 312,40 Kč |
| 25 000 | 4,18884 Kč | 104 721,00 Kč |
| Unit Price without VAT: | 13,73000 Kč |
|---|---|
| Unit Price with VAT: | 16,61330 Kč |

