
3UTC-F | |
|---|---|
DigiKey Part Number | 492-2484-ND |
Manufacturer | |
Manufacturer Product Number | 3UTC-F |
Description | LED TURQUOISE CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Turquoise LED Indication - Discrete 3.5V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 3UTC-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 500nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 10 | 41,47100 Kč | 414,71 Kč |
| 100 | 32,10380 Kč | 3 210,38 Kč |
| 500 | 27,98530 Kč | 13 992,65 Kč |
| 1 000 | 26,64373 Kč | 26 643,73 Kč |
| 2 000 | 25,50764 Kč | 51 015,28 Kč |
| 5 000 | 24,26999 Kč | 121 349,95 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |





